The Nichicon UCM1C151MCL1GS is a 150uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a surface mount package with a 2.2mm lead pitch and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Nichicon UCM1C151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 260mR |
| Lead Pitch | 2.2mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1C151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.