The Nichicon UCM1C331MCL1GS is a 330uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 2000 hours of life and has a ripple current of 600mA. It is packaged in a surface mount package and is compliant with AEC-Q200 standards.
Sign in to ask questions about the Nichicon UCM1C331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1C331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Height - Seated (Max) | 0.311inch |
| Impedance | 160mR |
| Lead Pitch | 2.2mm |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1C331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.