The Nichicon UCM 47uF capacitor is a surface mount aluminum electrolytic capacitor with a 16V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 2000 hours of life and has a ripple current of 160mA. It is compliant with AEC-Q200 and RoHS standards, and is packaged in a tape and reel format with 2000 pieces per reel.
Sign in to ask questions about the Nichicon UCM1C470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Diameter | 4mm |
| Height | 5.8mm |
| Impedance | 1R |
| Lead Pitch | 1mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1C470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.