Cap Aluminum Lytic 680uF 16V 20% (8 X 10mm) SMD 850mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 80mR |
| Lead Pitch | 3.1mm |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |