100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 300mA ripple current rating and low impedance of 260mΩ. Designed for surface mount (SMD/SMT) applications with dimensions of 6.3mm diameter and 5.8mm height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UCM1E101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 260mR |
| Lead Pitch | 2.2mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 320.009417mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1E101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.