The Nichicon UCM1E151MCL1GS is a 150uF SMD aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a ripple current rating of 600mA. It is packaged in a tape and reel format with 900 pieces per reel and is suitable for surface mount applications.
Sign in to ask questions about the Nichicon UCM1E151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1E151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 160mR |
| Lead Pitch | 2.2mm |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1E151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.