Aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, 20% tolerance. Features 600mA ripple current, 160mΩ impedance, and a 2000-hour life at 105°C. Surface mount package with dimensions of 6.3mm diameter and 7.7mm height. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UCM1E221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1E221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 160mR |
| Lead Pitch | 2.2mm |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 400.011771mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1E221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.