Aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 240mA ripple current rating, 360mΩ impedance, and a low leakage current of 11.75µA. Designed for surface mount applications with a 5mm diameter and 5.8mm height, operating from -55°C to 105°C with a 2000-hour life at rated conditions. Automotive AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UCM1E470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Lead Pitch | 1.3mm |
| Leakage Current | 11.75uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1E470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.