Surface Mount Aluminum Electrolytic Capacitor, 22µF capacitance, 50V voltage rating, and 20% tolerance. Features a 165mA ripple current, 880mΩ impedance, and a lifespan of 2000 hours at 105°C maximum operating temperature. This component is RoHS compliant, lead-free, and packaged in tape and reel for automated assembly. Dimensions are 5mm diameter and 5.8mm height.
Sign in to ask questions about the Nichicon UCM1H220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 880mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 165mA |
| Ripple Current (AC) | 165mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 200.005886mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1H220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.