Aluminum electrolytic capacitor, 100µF capacitance, 35V voltage rating, 20% tolerance. Features 300mA ripple current, 260mΩ impedance, and a 2000-hour life at 105°C. Surface mount package (SMD/SMT) with dimensions of 6.3mm diameter and 5.8mm height. Automotive rated (AEC-Q200) and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UCM1V101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1V101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 260mR |
| Lead Pitch | 2.2mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 320.009417mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1V101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.