Aluminum electrolytic capacitor, 150µF capacitance, 35V voltage rating, and 20% tolerance. Features a 600mA ripple current, 160mΩ impedance, and a maximum operating temperature of 105°C. This surface mount component is housed in a 6.3mm diameter, 7.7mm height SMD package, suitable for automotive applications with AEC-Q200 qualification. Available in tape and reel packaging for efficient assembly.
Sign in to ask questions about the Nichicon UCM1V151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1V151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 160mR |
| Lead Pitch | 2.2mm |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 400.011771mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1V151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.