The Nichicon UCM1V331MNL1GS is a 330uF aluminum electrolytic capacitor with a maximum operating voltage of 35V and a tolerance of 20%. It features an impedance of 80mR and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated to 2000 hours of life and is compliant with AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCM1V331MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1V331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Height | 10mm |
| Impedance | 80mR |
| Lead Pitch | 3.1mm |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1V331MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.