This 560uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a life expectancy of 2000 hours. It is available in a tape and reel packaging format with a package quantity of 500.
Sign in to ask questions about the Nichicon UCM1V561MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1V561MNL1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 60mR |
| Lead Pitch | 4.5mm |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1V561MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.