Aluminum electrolytic capacitor, 100µF capacitance, 400V voltage rating, and 20% tolerance. Features a radial package with 16mm diameter and 31.5mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Offers 710mA ripple current, 1.7mA leakage current, and a lifespan of 10,000 hours at 105°C maximum operating temperature. Designed for through-hole mounting and supplied in bulk packaging.
Nichicon UCP2G101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.7mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 710mA |
| Ripple Current (AC) | 710mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.297359oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.