Aluminum electrolytic capacitor, 120µF capacitance, 400V DC rated voltage, 20% tolerance. Features 800mA ripple current, 10000-hour life at 105°C, and 2.02mA leakage current. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Nichicon UCP2G121MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCP2G121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.02mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G121MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.