Aluminum electrolytic capacitor, 180µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm diameter by 40mm height. Rated for 10000 hours at 105°C, with a ripple current of 1.06A and leakage current of 2.98mA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UCP2G181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.98mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.578493oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G181MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.