Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 1.2A ripple current, and 3.62mA leakage current. Designed for through-hole mounting with radial leads, measuring 18mm in diameter and 46mm in height. Offers a 10000-hour life at 105°C maximum operating temperature.
Nichicon UCP2G221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 46mm |
| Height - Seated (Max) | 1.89inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 3.62mA |
| Length | 46mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.737226oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.