Radial aluminum electrolytic capacitor with 68µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life expectancy. This through-hole component has a 12.5mm diameter, 35.5mm height, 0.8mm lead diameter, and 5mm lead pitch. Rated for 540mA ripple current and 1.188mA leakage current, it is RoHS compliant.
Nichicon UCP2G680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.188mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.249034oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.