Aluminum electrolytic capacitor with 82µF capacitance and 400V voltage rating. Features a 20% tolerance, 620mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 12.5mm diameter and 40mm height, with a 5mm lead pitch. Designed for through-hole mounting and packaged in bulk, it offers a 10,000-hour lifespan.
Sign in to ask questions about the Nichicon UCP2G820MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCP2G820MHD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.412mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.267024oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2G820MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.