Aluminum electrolytic capacitor, 100µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features a 730mA ripple current rating and a lifespan of 10,000 hours at 105°C. This through-hole component has a radial package measuring 16mm in diameter and 35.5mm in height, with a 7.5mm lead pitch. Operates from -25°C to 105°C and is RoHS compliant.
Nichicon UCP2W101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.9mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 730mA |
| Ripple Current (AC) | 730mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2W101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.