Aluminum electrolytic capacitor, 120µF capacitance, 450V DC rated voltage, 20% tolerance. Features a radial package with 16mm diameter and 40mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Rated for 820mA ripple current and 10000 hours life at 105°C maximum operating temperature. Through-hole mounting for PCB applications, RoHS compliant, supplied in bulk packaging.
Nichicon UCP2W121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.26mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.43387oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2W121MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.