Aluminum electrolytic capacitor, 120µF capacitance, 450VDC voltage rating, and 20% tolerance. Features a 10000-hour life at 105°C maximum operating temperature, with a ripple current of 800mA and leakage current of 2.26mA. This through-hole component has a radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 40mm in height. RoHS compliant.
Nichicon UCP2W121MHD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.26mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.469144oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2W121MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.