47µF aluminum electrolytic capacitor with a 450V DC rating and 20% tolerance. Features a radial package with 5mm lead pitch, 0.8mm lead diameter, and dimensions of 12.5mm diameter by 31.5mm height. Rated for 430mA ripple current and 10000 hours of life at 105°C maximum operating temperature. Operates from -25°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UCP2W470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 946uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.211997oz |
| RoHS | Compliant |