Radial aluminum electrolytic capacitor, 68µF capacitance, 450V voltage rating. Features 20% tolerance, 560mA ripple current, and 10000-hour life at 105°C. Dimensions include a 12.5mm diameter and 40mm height, with a 5mm lead pitch and 0.8mm lead diameter. Through-hole mounting, bulk packaging, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCP2W680MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCP2W680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.324mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.267024oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2W680MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.