Standard aluminum electrolytic capacitor, 82µF capacitance, 450V DC rated voltage, with a 20% tolerance. Features a radial package with a 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 31.5mm height. Rated for 640mA ripple current and 10000 hours of life at 105°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UCP2W820MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCP2W820MHD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.576mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.297359oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCP2W820MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.