Aluminum electrolytic capacitor with 100µF capacitance and 420V DC rated voltage. Features a radial construction with a 0.295-inch lead pitch and 0.8mm lead diameter, designed for through-hole mounting. Offers a 10,000-hour life at 105°C maximum operating temperature and 690mA ripple current. This RoHS compliant component has a 20% tolerance and a leakage current of 1.78mA.
Sign in to ask questions about the Nichicon UCPW6101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCPW6101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.78mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 690mA |
| Ripple Current (AC) | 690mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.297359oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCPW6101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.