Aluminum electrolytic capacitor with 120µF capacitance and 420V DC rated voltage. Features 20% tolerance, 780mA ripple current, and a maximum operating temperature of 105°C. Radial package measures 16mm in diameter and 35.5mm in height, with a 7.5mm lead pitch. Designed for through-hole mounting, this component offers a 10,000-hour lifespan and 2.116mA leakage current.
Sign in to ask questions about the Nichicon UCPW6121MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCPW6121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.116mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCPW6121MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.