High-performance aluminum electrolytic capacitor with 120µF capacitance and 420V DC rated voltage. Features a 20% tolerance, 800mA ripple current capability, and a long operational life of 10,000 hours at 105°C. This through-hole radial component measures 18mm in diameter and 31.5mm in height, with a 7.5mm lead pitch and 0.8mm lead diameter. Operating temperature range is -25°C to 105°C, with a leakage current of 2.116mA.
Sign in to ask questions about the Nichicon UCPW6121MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCPW6121MHD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.116mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.469144oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCPW6121MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.