Aluminum electrolytic capacitor with 180µF capacitance and 420V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 1.04A and a leakage current of 3.124mA. Designed for through-hole mounting, it measures 18mm in diameter and 40mm in height with a 7.5mm lead pitch. Operating across a temperature range of -25°C to 105°C, it provides a lifespan of 10,000 hours.
Nichicon UCPW6181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.124mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | UCP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.578493oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCPW6181MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.