Radial aluminum electrolytic capacitor, 33µF capacitance, 420V DC rated voltage, 20% tolerance. Features a 10mm diameter, 31.5mm height, and 0.6mm lead diameter with a 5mm lead pitch. Rated for 320mA ripple current and 10000 hours of life at 105°C. Operating temperature range from -25°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UCPW6330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 654.4uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.113229oz |
| RoHS | Compliant |
No datasheet is available for this part.