Aluminum electrolytic capacitor, 56µF capacitance, 420V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch and 0.8mm lead diameter for through-hole mounting. Operates from -25°C to 105°C with a ripple current rating of 460mA and a life expectancy of 10,000 hours at 105°C. Dimensions are 12.5mm diameter and 31.5mm height. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UCPW6560MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCPW6560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.0408mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.211997oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCPW6560MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.