Standard aluminum electrolytic capacitor with 22µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 500mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm diameter, 20mm height, and 5mm lead pitch, designed for through-hole mounting. With 8000 hours of life at rated conditions and RoHS compliance, it offers reliable performance.
Checking distributor stock and pricing after the page loads.
Nichicon UCS2C220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |