220µF, 160V radial aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 25mm height, and 7.5mm lead pitch, suitable for through-hole mounting. Offers a ripple current of 2.37A and a lifespan of 10,000 hours at 105°C. Operates from -40°C to 105°C and is RoHS compliant.
Nichicon UCS2C221MHD1TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 2.37A |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C221MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.