Aluminum electrolytic capacitor with 47µF capacitance and 160V DC rated voltage. Features 20% tolerance, 750mA ripple current, and a maximum operating temperature of 105°C. Radial package with 10mm diameter, 20mm height, and 5mm lead pitch. Designed for through-hole mounting with a rated life of 8000 hours at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCS2C470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.