The UCS2C470MPD1TD is a 47uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It operates within a temperature range of -40°C to 105°C and is designed for use in through-hole applications. This capacitor is RoHS compliant and lead-free, making it suitable for a variety of electronic designs. With a maximum ripple current of 375mA, it can handle moderate power requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCS2C470MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2C470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 375mA |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C470MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.