Aluminum electrolytic capacitor, 68µF capacitance, 160V DC rated voltage, 20% tolerance. Features a 10000-hour life at 105°C maximum operating temperature, with a ripple current of 1.18A. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm length. Through-hole mounting, RoHS compliant.
Nichicon UCS2C680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2C680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.