10µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter and 16mm height, with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 320mA, leakage current of 180µA, and a rated life of 8000 hours at 105°C. Operates from -40°C to 105°C and is suitable for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UCS2D100MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2D100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 180uA |
| Length | 16mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D100MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.