100µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1.42A ripple current rating and a 10,000-hour life at 105°C. Dimensions are 16mm diameter by 20mm height, with a 7.5mm lead pitch and 0.8mm lead diameter. Suitable for through-hole PCB mounting, this component operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UCS2D101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.