Standard aluminum electrolytic capacitor with 150µF capacitance and 200V voltage rating. Features a 20% tolerance, 1.89A ripple current capability, and a 10,000-hour life at 105°C. Radial package measures 16mm in diameter and 25mm in height, with a 7.5mm lead pitch. Designed for through-hole mounting and RoHS compliant.
Nichicon UCS2D151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.89A |
| Ripple Current (AC) | 1.89A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.