Standard aluminum electrolytic capacitor with 150µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This radial component offers a 10mm diameter, 50mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. It operates from -40°C to 105°C with a rated life of 10,000 hours and a ripple current capability of 1.66A.
Sign in to ask questions about the Nichicon UCS2D151MND9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2D151MND9 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D151MND9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.