22µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 0.6mm lead diameter, and a compact 10mm x 20mm radial package. Offers a ripple current of 500mA, a dissipation factor of 0.2%, and a rated life of 8000 hours at 105°C. Operates from -40°C to 105°C and is suitable for through-hole mounting.
Nichicon UCS2D220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.