Cap Aluminum Lytic 220uF 200V 20% (12.5 X 40mm) Radial 5mm 1075mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UCS2D221MNY40 technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1075mA |
| Leakage Current | 1860@1MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |