270µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter, 50mm height, and 5mm lead pitch for through-hole PCB mounting. Offers a ripple current of 1.265A, 10000-hour life at 105°C, and a minimum operating temperature of -40°C. RoHS compliant and supplied in bulk packaging.
Nichicon UCS2D271MNY9 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.265A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D271MNY9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.