This 68uF aluminum electrolytic capacitor has a voltage rating of 200V and a maximum operating temperature of 105°C. It is available in a radial package with a lead pitch of 0.197inch and a height of 0.846inch when seated. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a life of 10000 hours.
Nichicon UCS2D680MHD1TO technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2D680MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.