Aluminum electrolytic capacitor with 10µF capacitance and 250V voltage rating. Features a 20% tolerance, 350mA ripple current, and 8000-hour life at 105°C. Radial package measures 10mm diameter by 20mm height with 5mm lead pitch. Through-hole mounting and 200µA leakage current.
Nichicon UCS2E100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.