Aluminum electrolytic capacitor with 180µF capacitance and 250V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 10000-hour life. This radial component has a 12.5mm diameter, 50mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Ripple current is 1.035A, with a leakage current of 100µA.
Sign in to ask questions about the Nichicon UCS2E181MNY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2E181MNY9 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.035A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E181MNY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.