Standard aluminum electrolytic capacitor, 33µF capacitance, 250V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers 800mA ripple current, 10000-hour life at 105°C, and a leakage current of 430µA. Designed for through-hole PCB mounting and supplied in bulk packaging.
Nichicon UCS2E330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 430uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.