Standard aluminum electrolytic capacitor, 82µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 20mm height. Offers a ripple current of 1.38A, a dissipation factor of 0.2%, and a lifespan of 10,000 hours at 105°C maximum operating temperature. Suitable for through-hole mounting and supplied in bulk packaging.
Nichicon UCS2E820MHD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E820MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.