Aluminum electrolytic capacitor, 82µF capacitance, 250V DC rated voltage, with 20% tolerance. Features a 10mm diameter, 40mm height cylindrical radial package, 5mm lead pitch, and 0.6mm lead diameter for through-hole PCB mounting. Offers a ripple current of 610mA, leakage current of 100µA, and a lifespan of 10,000 hours at 105°C. Operating temperature range from -40°C to 105°C.
Nichicon UCS2E820MND9 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2E820MND9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.