Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 350mA ripple current, and a dissipation factor of 0.24%. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -40°C to 105°C with an 8000-hour life expectancy. Radial package measures 10mm in diameter and 20mm in height.
Nichicon UCS2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.